
* Images are for reference only
HLE-121-02-G-DV-BE-K
- Manufacturer
- Samtec
- MFR.Part #
- HLE-121-02-G-DV-BE-K
- JLCPCB Part #
- C3319634
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Gold 4.1A Double Row 42P -55℃~+125℃ 400V Standing paste 3.66mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0985
200+
$3.1350
500+
$3.0240
1000+
$2.9700