
* Images are for reference only
HLE-125-02-G-DV-BE-A
- Manufacturer
- Samtec
- MFR.Part #
- HLE-125-02-G-DV-BE-A
- JLCPCB Part #
- C3321870
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 4.1A Gold 50P -55℃~+125℃ Copper Beryllium 400V Standing paste 3.66mm Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.6030
200+
$3.8040
30+
$9.8265