This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

HLE-133-02-G-DV-BE-LC

Manufacturer
Samtec
MFR.Part #
HLE-133-02-G-DV-BE-LC
JLCPCB Part #
C6963253
Package
SMD,P=2.54mm
Description
2.54mm 2.54mm 4.1A Double Row Gold -55℃~+125℃ 400V 66P Standing paste 3.66mm SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 350

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.5550
200+ $12.1920
500+ $11.7840
1000+ $11.5830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons