
* Images are for reference only
HLE-140-02-G-DV-A
- Manufacturer
- Samtec
- MFR.Part #
- HLE-140-02-G-DV-A
- JLCPCB Part #
- C6570105
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 4.1A Double Row Gold -55℃~+125℃ 400V 80P Standing paste 3.66mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$12.8295
200+
$13.5045
30+
$33.8430