
* Images are for reference only
HMTMS-101-25-G-S-110
- Manufacturer
- Samtec
- MFR.Part #
- HMTMS-101-25-G-S-110
- JLCPCB Part #
- C3327857
- Package
- Plugin
- Description
- Direct Insert Gold Policy 2.54mm 1P 2.79mm -55℃~+125℃ 3.05mm Single Row Black Phosphor Bronze Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
200+
$0.0672
500+
$0.0648
1000+
$0.0636