
* Images are for reference only
HMTSW-134-08-G-T-200-RA
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-134-08-G-T-200-RA
- JLCPCB Part #
- C6631692
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Gold Bend insert 102P -55℃~+125℃ 2.54mm Triple row Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5890
200+
$15.3975
500+
$14.8830
1000+
$14.6280