
* Images are for reference only
HMTSW-203-08-T-S-240-003
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-203-08-T-S-240-003
- JLCPCB Part #
- C6631725
- Package
- Plugin,P=5.08mm
- Description
- 3A Tin Direct Insert 3P -55℃~+105℃ 5.08mm Single Row Phosphor Bronze Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0190
200+
$0.8055
500+
$0.7785
1000+
$0.7665