
* Images are for reference only
HMTSW-216-10-G-D-500
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-216-10-G-D-500
- JLCPCB Part #
- C6208454
- Package
- Plugin,P=5.08mm
- Description
- 3A Gold Direct Insert 32P -55℃~+125℃ 5.08mm Double Row Phosphor Bronze 2.54mm Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0065
200+
$9.9780
500+
$9.6450
1000+
$9.4800