
* Images are for reference only
HPF-03-02-T-S-LC-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- HPF-03-02-T-S-LC-K-TR
- JLCPCB Part #
- C17496862
- Package
- SMD,P=5.08mm
- Description
- 5.08mm Tin Single Row 3P Standing paste 8.92mm SMD,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3615
250+
$2.5380
500+
$2.4540
1000+
$2.4120