
* Images are for reference only
HPF-10-01-H-S
- Manufacturer
- Samtec
- MFR.Part #
- HPF-10-01-H-S
- JLCPCB Part #
- C5731126
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm Single Row Gold 10P Direct Insert 8.92mm Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.0830
198+
$19.5855
495+
$18.9300
1001+
$18.6075