
* Images are for reference only
HPF-18-01-T-S
- Manufacturer
- Samtec
- MFR.Part #
- HPF-18-01-T-S
- JLCPCB Part #
- C6054101
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm Single Row Tin 18P Direct Insert 8.92mm Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1185
198+
$8.4270
498+
$8.1450
1002+
$8.0055