
* Images are for reference only
HPM-04-01-T-S-VS
- Manufacturer
- Samtec
- MFR.Part #
- HPM-04-01-T-S-VS
- JLCPCB Part #
- C6963858
- Package
- SMD,P=5.08mm
- Description
- Tin Standing paste 4P -55℃~+105℃ 5.08mm Black Single Row Copper Alloy SMD,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2240
196+
$1.6860
504+
$1.6305
1008+
$1.6020