
* Images are for reference only
HSEC8-1100-01-S-DV-A-WT-K
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-1100-01-S-DV-A-WT-K
- JLCPCB Part #
- C4939879
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 200P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8875
200+
$4.6005
500+
$4.4385
1000+
$4.3590