
* Images are for reference only
HSEC8-110-03-S-DV-A-K
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-110-03-S-DV-A-K
- JLCPCB Part #
- C4729798
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 20P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 112
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7080
200+
$2.5965
500+
$2.5050
1000+
$2.4600