
* Images are for reference only
HSEC8-160-01-S-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-160-01-S-DV-TR
- JLCPCB Part #
- C4682586
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 120P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 275
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7765
275+
$3.3975
550+
$3.2775
1100+
$3.2190