
* Images are for reference only
HSEC8-180-01-S-DV-A-WT-K
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-180-01-S-DV-A-WT-K
- JLCPCB Part #
- C4740693
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 160P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.6640
200+
$5.9775
30+
$15.4440