
* Images are for reference only
HTMS-102-57-S-S
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-102-57-S-S
- JLCPCB Part #
- C3328738
- Package
- Plugin,P=1.27mm
- Description
- Tin 5A Direct Insert Policy 2.54mm 2P 10.92mm -55℃~+125℃ 3.05mm 1.27mm Single Row Phosphor Bronze Black Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3756
200+
$0.1454
500+
$0.1403
1000+
$0.1377