
* Images are for reference only
HTMS-103-03-T-D-SM
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-103-03-T-D-SM
- JLCPCB Part #
- C7202255
- Package
- SMD,P=1.27mm
- Description
- 5A Tin Standing paste 6P -55℃~+105℃ 1.27mm Double Row Black Phosphor Bronze 2.54mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9220
198+
$1.1670
504+
$1.1280
1008+
$1.1085