
* Images are for reference only
HTMS-118-03-G-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-118-03-G-D-RA
- JLCPCB Part #
- C6631728
- Package
- Push-Pull,P=1.27mm
- Description
- 5A Gold Bend insert 36P -55℃~+125℃ 1.27mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7380
198+
$7.4775
504+
$7.2270
999+
$7.1040