
* Images are for reference only
HTMS-150-54-G-D
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-150-54-G-D
- JLCPCB Part #
- C3333713
- Package
- Plugin,P=1.27mm
- Description
- Gold 5A Direct Insert Policy 2.54mm 100P 8.51mm -55℃~+125℃ 3.05mm 1.27mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9230
200+
$4.2285
500+
$4.0785
1000+
$4.0065