
* Images are for reference only
HTSW-102-07-G-D
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-102-07-G-D
- JLCPCB Part #
- C3324445
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Policy 2.54mm 4P 5.84mm -55℃~+125℃ 2.54mm 2.54mm Double Row Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.2040
10+
$0.1980
30+
$0.1950
100+
$0.1920