
* Images are for reference only
HTSW-102-09-G-S
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-102-09-G-S
- JLCPCB Part #
- C5731202
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 2P -55℃~+125℃ 2.54mm Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.4695
10+
$0.3645
30+
$0.3195
100+
$0.2625
500+
$0.2370
1000+
$0.2220