
* Images are for reference only
HTSW-102-19-G-D
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-102-19-G-D
- JLCPCB Part #
- C3332816
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Policy 2.54mm 4P 20.83mm -55℃~+125℃ 2.79mm 2.54mm Double Row Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6690
10+
$0.6510
30+
$0.6405
100+
$0.6285