
* Images are for reference only
HTSW-103-15-S-S
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-103-15-S-S
- JLCPCB Part #
- C7204580
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 3P -55℃~+125℃ 2.54mm Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4880
203+
$0.5940
497+
$0.5745
1001+
$0.5640