
* Images are for reference only
HTSW-106-25-L-S-LA
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-106-25-L-S-LA
- JLCPCB Part #
- C6273525
- Package
- Push-Pull,P=2.54mm
- Description
- Bend insert Tin 6P -55℃~+125℃ 2.54mm Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2845
198+
$0.9120
498+
$0.8820
1002+
$0.8670