
* Images are for reference only
HTSW-108-05-F-D-LL
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-108-05-F-D-LL
- JLCPCB Part #
- C6965050
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 16P -55℃~+125℃ 2.54mm Double Row Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1175
203+
$1.6425
497+
$1.5885
1001+
$1.5615