
* Images are for reference only
HTSW-113-16-F-D
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-113-16-F-D
- JLCPCB Part #
- C6274054
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 26P -55℃~+125℃ 2.54mm Double Row Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8900
200+
$3.1485
500+
$3.0435
1000+
$2.9910