
* Images are for reference only
HTSW-124-22-G-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-124-22-G-S-RA
- JLCPCB Part #
- C6060119
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert 24P -55℃~+125℃ 2.54mm Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7985
200+
$4.3095
500+
$4.1655
1000+
$4.0935