
* Images are for reference only
HTSW-202-07-G-S
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-202-07-G-S
- JLCPCB Part #
- C3348310
- Package
- Plugin,P=5.08mm
- Description
- Gold Direct Insert Policy 2.54mm 2P 5.84mm -55℃~+125℃ 2.54mm 5.08mm Single Row Phosphor Bronze Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3906
200+
$0.1512
500+
$0.1460
1000+
$0.1433