
* Images are for reference only
HTSW-208-30-T-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-208-30-T-S-RA
- JLCPCB Part #
- C3328883
- Package
- Push-Pull,P=5.08mm
- Description
- Tin Bend insert 8P -55℃~+105℃ 5.08mm Single Row Phosphor Bronze Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6520
200+
$1.0260
500+
$0.9900
1000+
$0.9720