
* Images are for reference only
HTSW-209-14-F-S
- Manufacturer
- Samtec
- MFR.Part #
- HTSW-209-14-F-S
- JLCPCB Part #
- C3325433
- Package
- Plugin,P=5.08mm
- Description
- Tin Direct Insert Policy 2.54mm 9P 8.13mm -55℃~+125℃ 2.79mm 5.08mm Single Row Phosphor Bronze Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5875
200+
$1.0020
500+
$0.9660
1000+
$0.9495