
* Images are for reference only
IPBS-105-02-T-D
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-105-02-T-D
- JLCPCB Part #
- C7210844
- Package
- SMD,P=4.2mm
- Description
- 4.2mm 4.2mm Double Row Tin -55℃~+105℃ 10P Standing paste 12.2mm SMD,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9005
200+
$1.9560
500+
$1.8900
1000+
$1.8585