
* Images are for reference only
MEC1-105-02-FM-D-TR
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-105-02-FM-D-TR
- JLCPCB Part #
- C4631398
- Package
- SMD,P=1mm
- Description
- 1mm Standing paste 10P -55℃~+125℃ SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4765
200+
$2.1195
500+
$2.0460
1000+
$2.0085