
* Images are for reference only
MEC6-110-02-S-D-RA1-TR
- Manufacturer
- Samtec
- MFR.Part #
- MEC6-110-02-S-D-RA1-TR
- JLCPCB Part #
- C5009164
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- 0.64mm Horizontal attachment 20P -55℃~+125℃ SMD,P=0.64mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4420
300+
$3.2670
600+
$3.1530
900+
$3.0960