
* Images are for reference only
MEC8-120-01-S-D-RA1
- Manufacturer
- Samtec
- MFR.Part #
- MEC8-120-01-S-D-RA1
- JLCPCB Part #
- C4972216
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm Horizontal attachment 40P -55℃~+125℃ SMD,P=0.8mm,Surface Mount,Right Angle Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 78
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7780
200+
$5.7195
500+
$5.5185
1000+
$5.4195