
* Images are for reference only
MEC8-170-02-L-DV-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- MEC8-170-02-L-DV-K-TR
- JLCPCB Part #
- C4851300
- Package
- SMD,P=0.8mm
- Description
- 0.8mm Standing paste 140P -55℃~+125℃ SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 175
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6360
200+
$3.7290
500+
$3.5985
1000+
$3.5340