
* Images are for reference only
MECF-08-01-L-DV
- Manufacturer
- Samtec
- MFR.Part #
- MECF-08-01-L-DV
- JLCPCB Part #
- C5027899
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Standing paste 16P -55℃~+125℃ SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9670
200+
$3.4710
500+
$3.3495
1000+
$3.2880