
* Images are for reference only
MLE-106-01-G-DV
- Manufacturer
- Samtec
- MFR.Part #
- MLE-106-01-G-DV
- JLCPCB Part #
- C3322356
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 2.9A 12P -55℃~+125℃ 310V Copper Beryllium Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4840
200+
$0.9615
500+
$0.9285
1000+
$0.9120