
* Images are for reference only
MLE-118-01-G-DV-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- MLE-118-01-G-DV-P-TR
- JLCPCB Part #
- C7302279
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2.9A Double Row -55℃~+125℃ 36P 310V Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 850
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
500+
$3.9930
850+
$3.9255
200+
$4.1310
10+
$10.3530