
* Images are for reference only
MLE-150-01-G-DV-A-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- MLE-150-01-G-DV-A-P-TR
- JLCPCB Part #
- C5673567
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2.9A Double Row -55℃~+125℃ 310V 100P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 775
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
775+
$6.6285
200+
$6.9765
500+
$6.7425
10+
$17.4825