
* Images are for reference only
MMS-102-01-L-SV
- Manufacturer
- Samtec
- MFR.Part #
- MMS-102-01-L-SV
- JLCPCB Part #
- C3323827
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 3.9A 2P -55℃~+125℃ Phosphor Bronze Direct Insert 4.45mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5160
200+
$0.2010
500+
$0.1935
1000+
$0.1905