
* Images are for reference only
MMS-102-01-S-SH
- Manufacturer
- Samtec
- MFR.Part #
- MMS-102-01-S-SH
- JLCPCB Part #
- C5674780
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row Tin 3.9A -55℃~+125℃ 2P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4175
200+
$2.9610
500+
$2.8620
1000+
$2.8125