
* Images are for reference only
MMS-102-02-F-SV-TR
- Manufacturer
- Samtec
- MFR.Part #
- MMS-102-02-F-SV-TR
- JLCPCB Part #
- C6594914
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Tin 3.9A -55℃~+125℃ 2P Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 975
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$0.9735
975+
$0.9255
10+
$2.4375
500+
$0.9405