
* Images are for reference only
MMS-109-01-H-SV
- Manufacturer
- Samtec
- MFR.Part #
- MMS-109-01-H-SV
- JLCPCB Part #
- C5769961
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Gold 3.9A -55℃~+125℃ 9P Direct Insert 4.45mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0855
186+
$6.0195
496+
$5.8185
992+
$5.7195