
* Images are for reference only
MMS-109-02-S-DH-12-TR
- Manufacturer
- Samtec
- MFR.Part #
- MMS-109-02-S-DH-12-TR
- JLCPCB Part #
- C6673838
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2mm 2mm Double Row Tin 3.9A -55℃~+125℃ 18P Horizontal attachment 4mm SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 725
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
725+
$4.6605
10+
$12.0840
200+
$4.8225