
* Images are for reference only
MMS-110-01-L-SV-10
- Manufacturer
- Samtec
- MFR.Part #
- MMS-110-01-L-SV-10
- JLCPCB Part #
- C5675124
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 3.9A -55℃~+125℃ 10P Direct Insert 4.45mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1008+
$3.7260
12+
$9.8295
504+
$3.7920
196+
$3.9225