
* Images are for reference only
MMS-113-02-L-SH-TR
- Manufacturer
- Samtec
- MFR.Part #
- MMS-113-02-L-SH-TR
- JLCPCB Part #
- C5675290
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2mm Single Row Tin 3.9A -55℃~+125℃ 13P Horizontal attachment 2.15mm SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 625
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8375
200+
$3.1275
625+
$3.0225
1250+
$2.9715