
* Images are for reference only
MMS-117-02-L-DV-P
- Manufacturer
- Samtec
- MFR.Part #
- MMS-117-02-L-DV-P
- JLCPCB Part #
- C6909446
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 3.9A -55℃~+125℃ 34P Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$17.6130
992+
$6.6780
496+
$6.7935