
* Images are for reference only
MMS-123-02-L-DV-M-TR
- Manufacturer
- Samtec
- MFR.Part #
- MMS-123-02-L-DV-M-TR
- JLCPCB Part #
- C5775429
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 3.9A -55℃~+125℃ 46P Standing paste 4.5mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 525
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
525+
$5.2575
1050+
$5.1675
10+
$13.6290