
* Images are for reference only
MMS-124-01-F-SH
- Manufacturer
- Samtec
- MFR.Part #
- MMS-124-01-F-SH
- JLCPCB Part #
- C6096310
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row Tin 3.9A -55℃~+125℃ 24P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8505
196+
$6.3240
504+
$6.1140
994+
$6.0090